
ASY-33BFFM-QL8C04 | |
|---|---|
DigiKey Part Number | 1754-ASY-33BFFM-QL8C04-ND |
Manufacturer | |
Manufacturer Product Number | ASY-33BFFM-QL8C04 |
Description | X-LOK, ULTRA HIGH-DENSITY MINI S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 33 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 13.12' (4.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,40000 Kč | 1 868,40 Kč |
| 10 | 1 588,18400 Kč | 15 881,84 Kč |
| 25 | 1 488,81680 Kč | 37 220,42 Kč |
| 50 | 1 417,84380 Kč | 70 892,19 Kč |
| 100 | 1 350,26170 Kč | 135 026,17 Kč |
| Unit Price without VAT: | 1 868,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 260,76400 Kč |

