
ASY-33BFFM-QL8C03 | |
|---|---|
DigiKey Part Number | 1754-ASY-33BFFM-QL8C03-ND |
Manufacturer | |
Manufacturer Product Number | ASY-33BFFM-QL8C03 |
Description | X-LOK, ULTRA HIGH-DENSITY MINI S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 33 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 744,30000 Kč | 1 744,30 Kč |
| 10 | 1 482,73200 Kč | 14 827,32 Kč |
| 25 | 1 389,95840 Kč | 34 748,96 Kč |
| 50 | 1 323,69300 Kč | 66 184,65 Kč |
| 100 | 1 260,60020 Kč | 126 060,02 Kč |
| Unit Price without VAT: | 1 744,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 110,60300 Kč |

