
ASST-C-20-W-C | |
|---|---|
DigiKey Part Number | 1754-ASST-C-20-W-C-ND |
Manufacturer | |
Manufacturer Product Number | ASST-C-20-W-C |
Description | X-LOK, ACCESSORY, N/A, N/A PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 032,11000 Kč | 3 032,11 Kč |
| Unit Price without VAT: | 3 032,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 668,85310 Kč |

