
ASD-02BFFM-QL8P04 | |
|---|---|
DigiKey Part Number | 1754-ASD-02BFFM-QL8P04-ND |
Manufacturer | |
Manufacturer Product Number | ASD-02BFFM-QL8P04 |
Description | CIR CBL 2POS PLUG TO WIRE 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 13.12' (4.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | - | |
Shielding | Shielded | |
Ingress Protection | IPX8 - Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 843,04900 Kč | 8 430,49 Kč |
| Unit Price without VAT: | 843,04900 Kč |
|---|---|
| Unit Price with VAT: | 1 020,08929 Kč |

