
ASD-02BFFM-QL8P01 | |
|---|---|
DigiKey Part Number | 1754-ASD-02BFFM-QL8P01-ND |
Manufacturer | |
Manufacturer Product Number | ASD-02BFFM-QL8P01 |
Description | CIRC CBL 2POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | - | |
Shielding | Shielded | |
Ingress Protection | IPX8 - Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,85000 Kč | 501,85 Kč |
| 10 | 426,42700 Kč | 4 264,27 Kč |
| 25 | 399,72640 Kč | 9 993,16 Kč |
| 50 | 380,65180 Kč | 19 032,59 Kč |
| 100 | 362,49270 Kč | 36 249,27 Kč |
| 250 | 339,82324 Kč | 84 955,81 Kč |
| 500 | 323,62412 Kč | 161 812,06 Kč |
| Unit Price without VAT: | 501,85000 Kč |
|---|---|
| Unit Price with VAT: | 607,23850 Kč |

