Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-03BFFM-SR6A01

DigiKey Part Number
1754-AD-03BFFM-SR6A01-ND
Manufacturer
Manufacturer Product Number
AD-03BFFM-SR6A01
Description
CBL 3POS RCPT RA TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
3
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP66 - Dust Tight, Water Resistant
1st Connector Shell Size - Insert
A
Usage
Industrial Environments
1st Connector Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,44000 Kč257,44 Kč
10218,86200 Kč2 188,62 Kč
25205,14200 Kč5 128,55 Kč
50195,35280 Kč9 767,64 Kč
100186,02760 Kč18 602,76 Kč
250174,38756 Kč43 596,89 Kč
500166,07276 Kč83 036,38 Kč
1 000158,15631 Kč158 156,31 Kč
Manufacturers Standard Package
Unit Price without VAT:257,44000 Kč
Unit Price with VAT:311,50240 Kč