Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-02BMMM-QL8P05

DigiKey Part Number
1754-AD-02BMMM-QL8P05-ND
Manufacturer
Manufacturer Product Number
AD-02BMMM-QL8P05
Description
CIRC CBL 2POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
2
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
A
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1864,07000 Kč864,07 Kč
10734,42600 Kč7 344,26 Kč
Manufacturers Standard Package
Unit Price without VAT:864,07000 Kč
Unit Price with VAT:1 045,52470 Kč

Other Suppliers on DigiKey

119In Stock
Ships from WEC