
AD-02BFFM-QL8P02 | |
|---|---|
DigiKey Part Number | 1754-AD-02BFFM-QL8P02-ND |
Manufacturer | |
Manufacturer Product Number | AD-02BFFM-QL8P02 |
Description | CIRC CBL 2POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,07000 Kč | 519,07 Kč |
| 10 | 441,14700 Kč | 4 411,47 Kč |
| 25 | 413,52640 Kč | 10 338,16 Kč |
| 50 | 393,79220 Kč | 19 689,61 Kč |
| 100 | 375,00540 Kč | 37 500,54 Kč |
| 250 | 351,55356 Kč | 87 888,39 Kč |
| 500 | 334,79422 Kč | 167 397,11 Kč |
| Unit Price without VAT: | 519,07000 Kč |
|---|---|
| Unit Price with VAT: | 628,07470 Kč |

