ACD-07PMFS-SC7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACD-07PMFS-SC7001

DigiKey Part Number
1754-1345-ND
Manufacturer
Manufacturer Product Number
ACD-07PMFS-SC7001
Description
CONN RCPT FMALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,67000 Kč125,67 Kč
10106,85000 Kč1 068,50 Kč
3098,86500 Kč2 965,95 Kč
5095,36080 Kč4 768,04 Kč
10090,80970 Kč9 080,97 Kč
25085,12452 Kč21 281,13 Kč
50081,06356 Kč40 531,78 Kč
1 00077,19730 Kč77 197,30 Kč
2 50072,37040 Kč180 926,00 Kč
Manufacturers Standard Package
Unit Price without VAT:125,67000 Kč
Unit Price with VAT:152,06070 Kč