
ACD-07AFFM-LL7A02 | |
|---|---|
DigiKey Part Number | 1754-ACD-07AFFM-LL7A02-ND |
Manufacturer | |
Manufacturer Product Number | ACD-07AFFM-LL7A02 |
Description | CIRC CBL 7POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 7 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | C | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,04000 Kč | 388,04 Kč |
| 10 | 329,83700 Kč | 3 298,37 Kč |
| 25 | 309,18280 Kč | 7 729,57 Kč |
| 50 | 294,42140 Kč | 14 721,07 Kč |
| 100 | 280,37580 Kč | 28 037,58 Kč |
| 250 | 262,83700 Kč | 65 709,25 Kč |
| 500 | 250,30624 Kč | 125 153,12 Kč |
| Unit Price without VAT: | 388,04000 Kč |
|---|---|
| Unit Price with VAT: | 469,52840 Kč |

