
ABD-08PMMS-SC7001 | |
|---|---|
DigiKey Part Number | ABD-08PMMS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | ABD-08PMMS-SC7001 |
Description | STANDARD STAMPING PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,93000 Kč | 116,93 Kč |
| 10 | 99,43200 Kč | 994,32 Kč |
| 30 | 92,01800 Kč | 2 760,54 Kč |
| 50 | 88,75420 Kč | 4 437,71 Kč |
| 100 | 84,51810 Kč | 8 451,81 Kč |
| 250 | 79,22592 Kč | 19 806,48 Kč |
| 500 | 75,44630 Kč | 37 723,15 Kč |
| 1 000 | 71,84770 Kč | 71 847,70 Kč |
| 2 500 | 67,35476 Kč | 168 386,90 Kč |
| Unit Price without VAT: | 116,93000 Kč |
|---|---|
| Unit Price with VAT: | 141,48530 Kč |


