Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABD-08BFFM-LL7A01

DigiKey Part Number
ABD-08BFFM-LL7A01-ND
Manufacturer
Manufacturer Product Number
ABD-08BFFM-LL7A01
Description
CIRC CBL 8POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
B
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,59000 Kč312,59 Kč
10265,63000 Kč2 656,30 Kč
30245,80100 Kč7 374,03 Kč
50237,09880 Kč11 854,94 Kč
100225,78440 Kč22 578,44 Kč
250211,66028 Kč52 915,07 Kč
500201,56848 Kč100 784,24 Kč
1 000191,96063 Kč191 960,63 Kč
Manufacturers Standard Package
Unit Price without VAT:312,59000 Kč
Unit Price with VAT:378,23390 Kč