
ABD-06PMFS-SC7001 | |
|---|---|
DigiKey Part Number | ABD-06PMFS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | ABD-06PMFS-SC7001 |
Description | STANDARD STAMPING PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,41000 Kč | 112,41 Kč |
| 10 | 95,44100 Kč | 954,41 Kč |
| 30 | 88,31867 Kč | 2 649,56 Kč |
| 50 | 85,18940 Kč | 4 259,47 Kč |
| 100 | 81,11830 Kč | 8 111,83 Kč |
| 250 | 76,04104 Kč | 19 010,26 Kč |
| 500 | 72,41284 Kč | 36 206,42 Kč |
| 1 000 | 68,95896 Kč | 68 958,96 Kč |
| 2 500 | 64,64649 Kč | 161 616,23 Kč |
| Unit Price without VAT: | 112,41000 Kč |
|---|---|
| Unit Price with VAT: | 136,01610 Kč |


