Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABD-02BFFM-SL7A01

DigiKey Part Number
ABD-02BFFM-SL7A01-ND
Manufacturer
Manufacturer Product Number
ABD-02BFFM-SL7A01
Description
CIRC CBL 2POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
2
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
B
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,42000 Kč244,42 Kč
10207,67000 Kč2 076,70 Kč
30192,17367 Kč5 765,21 Kč
50185,37040 Kč9 268,52 Kč
100176,52180 Kč17 652,18 Kč
250165,47768 Kč41 369,42 Kč
500157,58580 Kč78 792,90 Kč
1 000150,07334 Kč150 073,34 Kč
Manufacturers Standard Package
Unit Price without VAT:244,42000 Kč
Unit Price with VAT:295,74820 Kč