
ABB-03RMMS-LC7001 | |
|---|---|
DigiKey Part Number | 1754-1336-ND |
Manufacturer | |
Manufacturer Product Number | ABB-03RMMS-LC7001 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 10A |
Shell Size - Insert B | Voltage Rating 300V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,53300 Kč | 865,33 Kč |
| 30 | 80,05833 Kč | 2 401,75 Kč |
| 50 | 77,22220 Kč | 3 861,11 Kč |
| 100 | 73,53710 Kč | 7 353,71 Kč |
| 250 | 68,93224 Kč | 17 233,06 Kč |
| 500 | 65,64310 Kč | 32 821,55 Kč |
| 1 000 | 62,51189 Kč | 62 511,89 Kč |
| 2 500 | 58,60248 Kč | 146 506,20 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |



