
AB-CC-030303-FFM-TQ001 | |
|---|---|
DigiKey Part Number | 1754-AB-CC-030303-FFM-TQ001-ND |
Manufacturer | |
Manufacturer Product Number | AB-CC-030303-FFM-TQ001 |
Description | ACC, XLOK, C-20A, T ADA W/O CB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Female Sockets and Male Pins (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets and Male Pins (2) | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Primary Material | - | |
Housing Material | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Operating Temperature | -20°C ~ 85°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 451,14200 Kč | 4 511,42 Kč |
| Unit Price without VAT: | 451,14200 Kč |
|---|---|
| Unit Price with VAT: | 545,88182 Kč |

