Circular Connector Standard 8 / 8 Male Pins / Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-AU08ML-UPBML-QH002

DigiKey Part Number
1754-AB-AU08ML-UPBML-QH002-ND
Manufacturer
Manufacturer Product Number
AB-AU08ML-UPBML-QH002
Description
CONN ADAPTER 8P-8P M-M INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 8/8 Male Pins/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
8
Number of Positions (Convert To)
8
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Housing Material
-
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
2A
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1409,25000 Kč409,25 Kč
10347,79000 Kč3 477,90 Kč
25326,01480 Kč8 150,37 Kč
50310,45540 Kč15 522,77 Kč
100295,64550 Kč29 564,55 Kč
250277,15176 Kč69 287,94 Kč
500263,93982 Kč131 969,91 Kč
Manufacturers Standard Package
Unit Price without VAT:409,25000 Kč
Unit Price with VAT:495,19250 Kč