Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AB-AU08FL-UPBML-QH005 | |
|---|---|
DigiKey Part Number | 1754-AB-AU08FL-UPBML-QH005-ND |
Manufacturer | |
Manufacturer Product Number | AB-AU08FL-UPBML-QH005 |
Description | X-LOK, MINI SIZE, 2A, 08 PINS, O |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 536,18400 Kč | 5 361,84 Kč |
| Unit Price without VAT: | 536,18400 Kč |
|---|---|
| Unit Price with VAT: | 648,78264 Kč |




