



AB-AD-555500-FFMF00-Q001 | |
|---|---|
DigiKey Part Number | 1754-AB-AD-555500-FFMF00-Q001-ND |
Manufacturer | |
Manufacturer Product Number | AB-AD-555500-FFMF00-Q001 |
Description | CONN T-ADAPTER 5P-5/5/5P M-F/F/F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (3) Male Pins/Female Sockets (3) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (3) | |
Shell Size - Insert (Convert From) | A-5 | |
Shell Size - Insert (Convert To) | A-5 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (3) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,36000 Kč | 752,36 Kč |
| 10 | 639,51500 Kč | 6 395,15 Kč |
| 25 | 599,48440 Kč | 14 987,11 Kč |
| 50 | 570,88520 Kč | 28 544,26 Kč |
| 100 | 543,65710 Kč | 54 365,71 Kč |
| 250 | 509,66512 Kč | 127 416,28 Kč |
| Unit Price without VAT: | 752,36000 Kč |
|---|---|
| Unit Price with VAT: | 910,35560 Kč |

