



AB-AD-040404-FFM-TQ001 | |
|---|---|
DigiKey Part Number | 1754-AB-AD-040404-FFM-TQ001-ND |
Manufacturer | |
Manufacturer Product Number | AB-AD-040404-FFM-TQ001 |
Description | CONN T-ADPT 4P-4/4P M-F/F INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | A-4 | |
Shell Size - Insert (Convert To) | A-4 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,00000 Kč | 446,00 Kč |
| 10 | 378,95100 Kč | 3 789,51 Kč |
| 25 | 355,22720 Kč | 8 880,68 Kč |
| 50 | 338,26940 Kč | 16 913,47 Kč |
| 100 | 322,13240 Kč | 32 213,24 Kč |
| 250 | 301,98400 Kč | 75 496,00 Kč |
| 500 | 287,58818 Kč | 143 794,09 Kč |
| Unit Price without VAT: | 446,00000 Kč |
|---|---|
| Unit Price with VAT: | 539,66000 Kč |

