



AB-AD-000505-0FM-LQ001 | |
|---|---|
DigiKey Part Number | 1754-AB-AD-000505-0FM-LQ001-ND |
Manufacturer | |
Manufacturer Product Number | AB-AD-000505-0FM-LQ001 |
Description | CONN ADAPTER 5P-5P F-M INLINE RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | A-5 | |
Shell Size - Insert (Convert To) | A-5 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 281,87700 Kč | 2 818,77 Kč |
| 25 | 264,22200 Kč | 6 605,55 Kč |
| 50 | 251,60640 Kč | 12 580,32 Kč |
| 100 | 239,59980 Kč | 23 959,98 Kč |
| 250 | 224,61056 Kč | 56 152,64 Kč |
| 500 | 213,90200 Kč | 106 951,00 Kč |
| 1 000 | 203,70727 Kč | 203 707,27 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |

