Circular Connector Standard 3 / 3 Female Sockets / Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-AD-000303-0FM-LQ001

DigiKey Part Number
1754-AB-AD-000303-0FM-LQ001-ND
Manufacturer
Manufacturer Product Number
AB-AD-000303-0FM-LQ001
Description
ACC, XLOK, A-5A, L ADA W/O CB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 3/3 Female Sockets/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
A-3
Shell Size - Insert (Convert To)
A-3
Number of Positions (Convert From)
3
Number of Positions (Convert To)
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Primary Material
Plastic
Housing Material
Thermoplastic
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
5A
Voltage Rating
300V
Operating Temperature
-20°C ~ 85°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10258,59000 Kč2 585,90 Kč
Unit Price without VAT:258,59000 Kč
Unit Price with VAT:312,89390 Kč