
AAAA-BML09000105 | |
|---|---|
DigiKey Part Number | 1754-AAAA-BML09000105-ND |
Manufacturer | |
Manufacturer Product Number | AAAA-BML09000105 |
Description | CERES, STANDARD SIZE, PLASTIC, 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 (6 + 3 Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 (6 + 3 Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A, 20A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,86000 Kč | 1 468,60 Kč |
| 25 | 137,64600 Kč | 3 441,15 Kč |
| 50 | 131,07380 Kč | 6 553,69 Kč |
| 100 | 124,81840 Kč | 12 481,84 Kč |
| 250 | 117,00588 Kč | 29 251,47 Kč |
| 500 | 111,42504 Kč | 55 712,52 Kč |
| 1 000 | 106,11192 Kč | 106 111,92 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |

