Image for AA-060606-FFF-TS001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-060606-FFF-TS001

DigiKey Part Number
1754-AA-060606-FFF-TS001-ND
Manufacturer
Manufacturer Product Number
AA-060606-FFF-TS001
Description
CERES, ACCESSORY, 2A, 06 PINS, T
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 6/6 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
6
Number of Positions (Convert To)
6 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Plastic
Housing Material
Thermoplastic
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP66 - Dust Tight, Water Resistant
Shielding
Unshielded
Includes
-
Current Rating (Amps)
2A
Voltage Rating
250V
Operating Temperature
-20°C ~ 80°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1618,60000 Kč618,60 Kč
10525,70600 Kč5 257,06 Kč
25492,79800 Kč12 319,95 Kč
50469,28440 Kč23 464,22 Kč
100446,90460 Kč44 690,46 Kč
250418,95628 Kč104 739,07 Kč
500398,98804 Kč199 494,02 Kč
Manufacturers Standard Package
Unit Price without VAT:618,60000 Kč
Unit Price with VAT:748,50600 Kč