
AA-040404-MMM-TL001 | |
|---|---|
DigiKey Part Number | AA-040404-MMM-TL001-ND |
Manufacturer | |
Manufacturer Product Number | AA-040404-MMM-TL001 |
Description | MINI T ADAPTER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector / / |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | - | |
Number of Positions (Convert To) | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Primary Material | - | |
Housing Material | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Shielding | - | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 333,21700 Kč | 3 332,17 Kč |
| Unit Price without VAT: | 333,21700 Kč |
|---|---|
| Unit Price with VAT: | 403,19257 Kč |

