Circular Connector / /
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-040400-MM0-IL001

DigiKey Part Number
1754-AA-040400-MM0-IL001-ND
Manufacturer
Manufacturer Product Number
AA-040400-MM0-IL001
Description
MINI I ADAPTER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector / /
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
-
Number of Positions (Convert To)
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Primary Material
-
Housing Material
-
Housing Color
-
Features
-
Ingress Protection
-
Shielding
-
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
-
Orientation (Convert To)
-
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10271,00000 Kč2 710,00 Kč
Manufacturers Standard Package
Unit Price without VAT:271,00000 Kč
Unit Price with VAT:327,91000 Kč