
AA-020202-FMF-TL001 | |
|---|---|
DigiKey Part Number | 1754-AA-020202-FMF-TL001-ND |
Manufacturer | |
Manufacturer Product Number | AA-020202-FMF-TL001 |
Description | CERES, T ADAPTOR, PLASTIC, 5A, 0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 2/2 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | A-2 | |
Shell Size - Insert (Convert To) | A-2 | |
Number of Positions (Convert From) | 2 | |
Number of Positions (Convert To) | 2 (2) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Primary Material | Plastic | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 250,19100 Kč | 2 501,91 Kč |
| Unit Price without VAT: | 250,19100 Kč |
|---|---|
| Unit Price with VAT: | 302,73111 Kč |

