4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8P-04BFFB-SL7001

DigiKey Part Number
8P-04BFFB-SL7001-ND
Manufacturer
Manufacturer Product Number
8P-04BFFB-SL7001
Description
M8P CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
3A
Voltage Rating
30V
Cable Opening
0.177" ~ 0.256" (4.50mm ~ 6.50mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,50000 Kč334,50 Kč
10284,25000 Kč2 842,50 Kč
30263,03500 Kč7 891,05 Kč
50253,72300 Kč12 686,15 Kč
100241,61560 Kč24 161,56 Kč
250226,50040 Kč56 625,10 Kč
500215,70070 Kč107 850,35 Kč
1 000205,42070 Kč205 420,70 Kč
Manufacturers Standard Package
Unit Price without VAT:334,50000 Kč
Unit Price with VAT:404,74500 Kč