
8P-03PMMP-SF7001 | |
|---|---|
DigiKey Part Number | 8P-03PMMP-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8P-03PMMP-SF7001 |
Description | M8 CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,55600 Kč | 815,56 Kč |
| 30 | 75,47367 Kč | 2 264,21 Kč |
| 50 | 72,80000 Kč | 3 640,00 Kč |
| 100 | 69,32280 Kč | 6 932,28 Kč |
| 250 | 64,98208 Kč | 16 245,52 Kč |
| 500 | 61,88152 Kč | 30 940,76 Kč |
| 1 000 | 58,92963 Kč | 58 929,63 Kč |
| 2 500 | 55,24406 Kč | 138 110,15 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |


