
8A-06PMMS-SF7001 | |
|---|---|
DigiKey Part Number | 8A-06PMMS-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8A-06PMMS-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,57500 Kč | 1 105,75 Kč |
| 30 | 102,31633 Kč | 3 069,49 Kč |
| 50 | 98,69060 Kč | 4 934,53 Kč |
| 100 | 93,97650 Kč | 9 397,65 Kč |
| 250 | 88,09416 Kč | 22 023,54 Kč |
| 500 | 83,89162 Kč | 41 945,81 Kč |
| 1 000 | 79,89067 Kč | 79 890,67 Kč |
| 2 500 | 74,89550 Kč | 187 238,75 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |


