
8A-06AMMM-SR7A01 | |
|---|---|
DigiKey Part Number | 8A-06AMMM-SR7A01-ND |
Manufacturer | |
Manufacturer Product Number | 8A-06AMMM-SR7A01 |
Description | CBL 6POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,47000 Kč | 202,47 Kč |
| 10 | 172,11800 Kč | 1 721,18 Kč |
| 30 | 159,26633 Kč | 4 777,99 Kč |
| 50 | 153,62960 Kč | 7 681,48 Kč |
| 100 | 146,29530 Kč | 14 629,53 Kč |
| 250 | 137,14056 Kč | 34 285,14 Kč |
| 500 | 130,59994 Kč | 65 299,97 Kč |
| 1 000 | 124,37426 Kč | 124 374,26 Kč |
| Unit Price without VAT: | 202,47000 Kč |
|---|---|
| Unit Price with VAT: | 244,98870 Kč |



