Parametric Equivalent
Parametric Equivalent

8-04PFFS-SH7001 | |
|---|---|
DigiKey Part Number | 1754-8-04PFFS-SH7001-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | 8-04PFFS-SH7001 |
Description | CONN PLUG FMALE 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,22700 Kč | 1 432,27 Kč |
| 30 | 132,53233 Kč | 3 975,97 Kč |
| 50 | 127,84000 Kč | 6 392,00 Kč |
| 100 | 121,73800 Kč | 12 173,80 Kč |
| 250 | 114,11908 Kč | 28 529,77 Kč |
| 500 | 108,67556 Kč | 54 337,78 Kč |
| 1 000 | 103,49347 Kč | 103 493,47 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |





