
8-04AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | 8-04AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | 8-04AMMM-SL7A01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,68000 Kč | 133,68 Kč |
| 10 | 113,60000 Kč | 1 136,00 Kč |
| 30 | 105,11867 Kč | 3 153,56 Kč |
| 50 | 101,39520 Kč | 5 069,76 Kč |
| 100 | 96,55260 Kč | 9 655,26 Kč |
| 250 | 90,50788 Kč | 22 626,97 Kč |
| 500 | 86,19036 Kč | 43 095,18 Kč |
| 1 000 | 82,08016 Kč | 82 080,16 Kč |
| 2 500 | 76,94770 Kč | 192 369,25 Kč |
| Unit Price without VAT: | 133,68000 Kč |
|---|---|
| Unit Price with VAT: | 161,75280 Kč |




