UTXTC0001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Industrial Operations
In Stock: 26
Unit Price: 8 911,76000 Kč
Datasheet
Hand Crimper Tool Photovoltaic (Solar Panel) Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTXTC0001

DigiKey Part Number
956-1059-ND
Manufacturer
Manufacturer Product Number
UTXTC0001
Description
TOOL HAND CRIMPER PHOTOVOLTAIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Photovoltaic (Solar Panel) Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Photovoltaic (Solar Panel) Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
252 996,19640 Kč74 904,91 Kč
Unit Price without VAT:2 996,19640 Kč
Unit Price with VAT:3 625,39764 Kč