
UTXFM4R | |
|---|---|
DigiKey Part Number | 956-1062-2-ND - Tape & Reel (TR) 956-1062-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UTXFM4R |
Description | CONN PIN CONTACT 10-12AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solar 10-12 AWG Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 25 | 6,30640 Kč | 157,66 Kč |
| 50 | 6,00340 Kč | 300,17 Kč |
| 100 | 5,71510 Kč | 571,51 Kč |
| 250 | 5,35680 Kč | 1 339,20 Kč |
| 500 | 5,10084 Kč | 2 550,42 Kč |
| 1 000 | 4,85708 Kč | 4 857,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,62521 Kč | 9 250,42 Kč |
| 4 000 | 4,40435 Kč | 17 617,40 Kč |
| 6 000 | 4,28010 Kč | 25 680,60 Kč |
| 10 000 | 4,12862 Kč | 41 286,20 Kč |
| 14 000 | 4,03180 Kč | 56 445,20 Kč |
| 20 000 | 3,93164 Kč | 78 632,80 Kč |
| 50 000 | 3,68574 Kč | 184 287,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |









