Socket Contact Solar 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTXFF2R

DigiKey Part Number
956-UTXFF2RTR-ND - Tape & Reel (TR)
956-UTXFF2RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UTXFF2R
Description
2.5MM/14AWG SOCKET (H4 PLUS)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Solar 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Amphenol Industrial Operations
Pin or Socket
Socket
Series
Wire Gauge
14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,23700 Kč142,37 Kč
2513,34640 Kč333,66 Kč
5012,70800 Kč635,40 Kč
10012,10110 Kč1 210,11 Kč
25011,34312 Kč2 835,78 Kč
50010,80138 Kč5 400,69 Kč
1 00010,28545 Kč10 285,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,79431 Kč19 588,62 Kč
4 0009,32695 Kč37 307,80 Kč
6 0009,06396 Kč54 383,76 Kč
10 0008,74332 Kč87 433,20 Kč
14 0008,53839 Kč119 537,46 Kč
20 0008,32642 Kč166 528,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč