
UQDBS-08TMU05-N000 | |
|---|---|
DigiKey Part Number | 965-UQDBS-08TMU05-N000-ND |
Manufacturer | |
Manufacturer Product Number | UQDBS-08TMU05-N000 |
Description | UQDB08,SOCKET,MALE THREAD,ORB UN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Amphenol Industrial Operations | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Thread Size UNF1-1/16-12 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Socket | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 985,36000 Kč | 1 985,36 Kč |
| 10 | 1 687,56700 Kč | 16 875,67 Kč |
| 25 | 1 581,98920 Kč | 39 549,73 Kč |
| 50 | 1 506,56460 Kč | 75 328,23 Kč |
| 100 | 1 437,63860 Kč | 143 763,86 Kč |
| Unit Price without VAT: | 1 985,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 402,28560 Kč |

