
UQDBP-04TMU02-N000 | |
|---|---|
DigiKey Part Number | 965-UQDBP-04TMU02-N000-ND |
Manufacturer | |
Manufacturer Product Number | UQDBP-04TMU02-N000 |
Description | UQDB04,PLUG,MALE THREAD,ORB UNF9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Amphenol Industrial Operations | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Thread Size UNF9/16-18 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Plug | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,88000 Kč | 876,88 Kč |
| 10 | 745,30300 Kč | 7 453,03 Kč |
| 25 | 698,64560 Kč | 17 466,14 Kč |
| 50 | 665,32160 Kč | 33 266,08 Kč |
| 100 | 633,59370 Kč | 63 359,37 Kč |
| 250 | 593,97800 Kč | 148 494,50 Kč |
| Unit Price without VAT: | 876,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 061,02480 Kč |

