


UPCR022ANS1 | |
|---|---|
DigiKey Part Number | 965-UPCR022ANS1-ND |
Manufacturer | |
Manufacturer Product Number | UPCR022ANS1 |
Description | UPC 14.0MM RECEPTACLE WITH EMI,W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 1.417" (36.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Screw | |
Wire Type | - | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 543,14000 Kč | 1 543,14 Kč |
| 10 | 1 311,72400 Kč | 13 117,24 Kč |
| 25 | 1 229,64280 Kč | 30 741,07 Kč |
| 50 | 1 171,00800 Kč | 58 550,40 Kč |
| 100 | 1 115,18280 Kč | 111 518,28 Kč |
| Unit Price without VAT: | 1 543,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 867,19940 Kč |


