
UPCP022ALS6 | |
|---|---|
DigiKey Part Number | 965-UPCP022ALS6-ND |
Manufacturer | |
Manufacturer Product Number | UPCP022ALS6 |
Description | UPC 14.0MM RIGHT ANGLE PLUG WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 649,74000 Kč | 2 649,74 Kč |
| 10 | 2 252,41300 Kč | 22 524,13 Kč |
| 25 | 2 111,54200 Kč | 52 788,55 Kč |
| 50 | 2 010,88180 Kč | 100 544,09 Kč |
| 100 | 1 929,19130 Kč | 192 919,13 Kč |
| Unit Price without VAT: | 2 649,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 206,18540 Kč |


