
TOOL-APC-EX-4 | |
|---|---|
DigiKey Part Number | 965-TOOL-APC-EX-4-ND |
Manufacturer | |
Manufacturer Product Number | TOOL-APC-EX-4 |
Description | APC EXTRACTION TOOL SZ4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connectors, Shell Size 4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connectors, Shell Size 4 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,42000 Kč | 606,42 Kč |
| 5 | 561,99000 Kč | 2 809,95 Kč |
| 10 | 543,91100 Kč | 5 439,11 Kč |
| 25 | 520,91000 Kč | 13 022,75 Kč |
| Unit Price without VAT: | 606,42000 Kč |
|---|---|
| Unit Price with VAT: | 733,76820 Kč |


