
TOOL-APC-EX-20 | |
|---|---|
DigiKey Part Number | 965-TOOL-APC-EX-20-ND |
Manufacturer | |
Manufacturer Product Number | TOOL-APC-EX-20 |
Description | APC EXTRACTION TOOL SZ20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connectors, Shell Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connectors, Shell Size 20 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,65000 Kč | 821,65 Kč |
| 5 | 761,43000 Kč | 3 807,15 Kč |
| 10 | 736,92500 Kč | 7 369,25 Kč |
| 25 | 705,75960 Kč | 17 643,99 Kč |
| Unit Price without VAT: | 821,65000 Kč |
|---|---|
| Unit Price with VAT: | 994,19650 Kč |



