Extraction Tool For Circular Connectors, Shell Size 16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOOL-APC-EX-16

DigiKey Part Number
965-TOOL-APC-EX-16-ND
Manufacturer
Manufacturer Product Number
TOOL-APC-EX-16
Description
APC EXTRACTION TOOL SZ16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Extraction Tool For Circular Connectors, Shell Size 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Tool Type
Extraction Tool
For Use With/Related Products
Circular Connectors, Shell Size 16
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 186,60000 Kč1 186,60 Kč
51 099,79200 Kč5 498,96 Kč
101 064,41000 Kč10 644,10 Kč
251 019,41080 Kč25 485,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 186,60000 Kč
Unit Price with VAT:1 435,78600 Kč