
TOOL-APC-EX-12 | |
|---|---|
DigiKey Part Number | 965-TOOL-APC-EX-12-ND |
Manufacturer | |
Manufacturer Product Number | TOOL-APC-EX-12 |
Description | APC EXTRACTION TOOL SZ12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connectors, Shell Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connectors, Shell Size 12 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,60000 Kč | 1 186,60 Kč |
| 5 | 1 099,79200 Kč | 5 498,96 Kč |
| 10 | 1 064,41000 Kč | 10 644,10 Kč |
| 25 | 1 019,41080 Kč | 25 485,27 Kč |
| Unit Price without VAT: | 1 186,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 435,78600 Kč |

