Terminal Receptacle, Male Pin Connector Crimp 1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPRB50CPSR

DigiKey Part Number
965-SLPRB50CPSR-ND
Manufacturer
Manufacturer Product Number
SLPRB50CPSR
Description
SURLOK PLUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Receptacle, Male Pin
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
1 AWG
Packaging
Bag
Color
Red
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 534
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1273,83000 Kč273,83 Kč
10232,74700 Kč2 327,47 Kč
25218,17360 Kč5 454,34 Kč
50207,75420 Kč10 387,71 Kč
100197,83940 Kč19 783,94 Kč
250185,46128 Kč46 365,32 Kč
500176,61856 Kč88 309,28 Kč
1 000168,19836 Kč168 198,36 Kč
Manufacturers Standard Package
Unit Price without VAT:273,83000 Kč
Unit Price with VAT:331,33430 Kč