
SLPRA25CPNB | |
|---|---|
DigiKey Part Number | 965-SLPRA25CPNB-ND |
Manufacturer | |
Manufacturer Product Number | SLPRA25CPNB |
Description | SURLOK PLUS, RECEPTACLE, 5.7MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 10 | 185,51700 Kč | 1 855,17 Kč |
| 25 | 173,89720 Kč | 4 347,43 Kč |
| 50 | 165,59440 Kč | 8 279,72 Kč |
| 100 | 157,69080 Kč | 15 769,08 Kč |
| 250 | 147,82172 Kč | 36 955,43 Kč |
| 500 | 140,77186 Kč | 70 385,93 Kč |
| 1 000 | 134,06068 Kč | 134 060,68 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |



