Terminal Receptacle, Male Pin Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPRA16CPSR

DigiKey Part Number
965-SLPRA16CPSR-ND
Manufacturer
Manufacturer Product Number
SLPRA16CPSR
Description
SURLOK PLUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Receptacle, Male Pin
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bag
Color
Red
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1236,08000 Kč236,08 Kč
10200,54600 Kč2 005,46 Kč
25187,98320 Kč4 699,58 Kč
50179,00280 Kč8 950,14 Kč
100170,46240 Kč17 046,24 Kč
250159,79484 Kč39 948,71 Kč
500152,17382 Kč76 086,91 Kč
1 000144,91986 Kč144 919,86 Kč
Manufacturers Standard Package
Unit Price without VAT:236,08000 Kč
Unit Price with VAT:285,65680 Kč