
SLPPC85BSR2 | |
|---|---|
DigiKey Part Number | SLPPC85BSR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BSR2 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,75000 Kč | 579,75 Kč |
| 10 | 492,71800 Kč | 4 927,18 Kč |
| 25 | 461,87200 Kč | 11 546,80 Kč |
| 50 | 439,83680 Kč | 21 991,84 Kč |
| 100 | 418,85970 Kč | 41 885,97 Kč |
| 250 | 392,66512 Kč | 98 166,28 Kč |
| 500 | 374,02688 Kč | 187 013,44 Kč |
| Unit Price without VAT: | 579,75000 Kč |
|---|---|
| Unit Price with VAT: | 701,49750 Kč |



