Terminal Plug, Female Socket Connector Crimp 3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPC85BSR1

DigiKey Part Number
SLPPC85BSR1-ND
Manufacturer
Manufacturer Product Number
SLPPC85BSR1
Description
10.3MM SURLOK PLUS R/A PLUG FOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 3/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
3/0 AWG
Packaging
Bulk
Color
Red
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1597,18000 Kč597,18 Kč
10507,50100 Kč5 075,01 Kč
25475,73080 Kč11 893,27 Kč
50453,03180 Kč22 651,59 Kč
100431,42700 Kč43 142,70 Kč
250404,44584 Kč101 111,46 Kč
500385,16968 Kč192 584,84 Kč
Manufacturers Standard Package
Unit Price without VAT:597,18000 Kč
Unit Price with VAT:722,58780 Kč