
SLPPC85BSO1 | |
|---|---|
DigiKey Part Number | SLPPC85BSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC85BSO1 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,18000 Kč | 597,18 Kč |
| 10 | 507,50100 Kč | 5 075,01 Kč |
| 25 | 475,73080 Kč | 11 893,27 Kč |
| 50 | 453,03180 Kč | 22 651,59 Kč |
| 100 | 431,42700 Kč | 43 142,70 Kč |
| 250 | 404,44584 Kč | 101 111,46 Kč |
| 500 | 385,16968 Kč | 192 584,84 Kč |
| Unit Price without VAT: | 597,18000 Kč |
|---|---|
| Unit Price with VAT: | 722,58780 Kč |




